Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2463CDR

DigiKey Part Number
296-TLV2463CDRTR-ND - Tape & Reel (TR)
296-TLV2463CDRCT-ND - Cut Tape (CT)
296-TLV2463CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2463CDR
Description
IC OPAMP GP 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2463CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.665
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,89100 €18,91 €
251,73080 €43,27 €
1001,55570 €155,57 €
2501,47208 €368,02 €
5001,42170 €710,85 €
1.0001,38021 €1.380,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,33643 €3.341,07 €
5.0001,31006 €6.550,30 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €