TLV2462QDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,06423 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 66
Unit Price: 2,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.535
Unit Price: 3,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.386
Unit Price: 0,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,49725 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 706
Unit Price: 4,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,19878 €
Datasheet

Similar


Microchip Technology
In Stock: 3.348
Unit Price: 0,89000 €
Datasheet

Similar


Microchip Technology
In Stock: 10.828
Unit Price: 0,89000 €
Datasheet

Similar


Microchip Technology
In Stock: 22
Unit Price: 0,99000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,81798 €
Datasheet

Similar


Microchip Technology
In Stock: 148
Unit Price: 1,01000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462QDRG4

DigiKey Part Number
TLV2462QDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2462QDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2462QDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
550µA (x2 Channels)
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
6.4 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1.3 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2462QDRTexas Instruments0TLV2462QDR-ND1,06423 €MFR Recommended
AD8602ARZAnalog Devices Inc.0505-AD8602ARZ-ND2,57000 €Similar
AD8602ARZ-REELAnalog Devices Inc.66AD8602ARZ-REELCT-ND2,57000 €Similar
AD8602ARZ-REEL7Analog Devices Inc.0AD8602ARZ-REEL7CT-ND2,57000 €Similar
AD8602WARZ-R7Analog Devices Inc.1.535AD8602WARZ-R7CT-ND3,12000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,06423 €2.660,57 €
5.0001,04234 €5.211,70 €
7.5001,03138 €7.735,35 €
Manufacturers Standard Package
Unit Price without VAT:1,06423 €
Unit Price with VAT:1,26643 €