
TLV2462IDGKR | |
|---|---|
DigiKey Part Number | 296-7561-2-ND - Tape & Reel (TR) 296-7561-1-ND - Cut Tape (CT) 296-7561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2462IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67000 € | 16,70 € |
| 25 | 1,52640 € | 38,16 € |
| 100 | 1,36820 € | 136,82 € |
| 250 | 1,29280 € | 323,20 € |
| 500 | 1,26142 € | 630,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17040 € | 2.926,00 € |
| 5.000 | 1,14660 € | 5.733,00 € |
| 7.500 | 1,13468 € | 8.510,10 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

