Similar
Similar

TLV2462CPG4 | |
|---|---|
DigiKey Part Number | TLV2462CPG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2462CPG4 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462CPG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2462CP | Rochester Electronics, LLC | 35.433 | 2156-TLV2462CP-ND | 3,00000 € | MFR Recommended |
| MCP6282-E/P | Microchip Technology | 336 | MCP6282-E/P-ND | 0,98000 € | Similar |
| MCP6285-E/P | Microchip Technology | 0 | MCP6285-E/P-ND | 0,79840 € | Similar |



