
TLV2462CDR | |
|---|---|
DigiKey Part Number | 296-2434-2-ND - Tape & Reel (TR) 296-2434-1-ND - Cut Tape (CT) 296-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2462CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462CDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602WARZ-R7 | Analog Devices Inc. | 1.535 | AD8602WARZ-R7CT-ND | 3,12000 € | Similar |
| LMV822IDT | STMicroelectronics | 2.386 | 497-12416-1-ND | 0,92000 € | Similar |
| MCP6002-I/SN | Microchip Technology | 23.958 | MCP6002-I/SN-ND | 0,35000 € | Similar |
| MCP6482-E/SN | Microchip Technology | 22 | MCP6482-E/SN-ND | 0,99000 € | Similar |
| MCP6492-E/SN | Microchip Technology | 148 | MCP6492-E/SN-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,57280 € | 39,32 € |
| 100 | 1,41060 € | 141,06 € |
| 250 | 1,33328 € | 333,32 € |
| 500 | 1,30288 € | 651,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20785 € | 3.019,62 € |
| 5.000 | 1,18345 € | 5.917,25 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

