
TLV2462CDR | |
|---|---|
DigiKey Part Number | 296-2434-2-ND - Tape & Reel (TR) 296-2434-1-ND - Cut Tape (CT) 296-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2462CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,40360 € | 35,09 € |
| 100 | 1,25710 € | 125,71 € |
| 250 | 1,18716 € | 296,79 € |
| 500 | 1,14502 € | 572,51 € |
| 1.000 | 1,11033 € | 1.110,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10593 € | 2.764,83 € |
| 5.000 | 1,08320 € | 5.416,00 € |
| 7.500 | 1,07182 € | 8.038,65 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

