MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2462AQDRG4 | |
|---|---|
DigiKey Part Number | TLV2462AQDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2462AQDRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462AQDRG4 Models |
Category | Current - Supply 550µA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 6.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1.3 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2462AQDR | Texas Instruments | 0 | TLV2462AQDR-ND | 1,39848 € | MFR Recommended |
| AD8602ARZ | Analog Devices Inc. | 100 | 505-AD8602ARZ-ND | 2,55000 € | Similar |
| AD8602ARZ-REEL | Analog Devices Inc. | 4.430 | AD8602ARZ-REELCT-ND | 2,55000 € | Similar |
| AD8602ARZ-REEL7 | Analog Devices Inc. | 276 | AD8602ARZ-REEL7CT-ND | 2,55000 € | Similar |
| AD8602WARZ-R7 | Analog Devices Inc. | 1.546 | AD8602WARZ-R7CT-ND | 3,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75096 € | 4.377,40 € |
| Unit Price without VAT: | 1,75096 € |
|---|---|
| Unit Price with VAT: | 2,08364 € |






