Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462AMDREP

DigiKey Part Number
296-21864-2-ND - Tape & Reel (TR)
296-21864-1-ND - Cut Tape (CT)
296-21864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2462AMDREP
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2462AMDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
550µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
80 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
6.4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.3 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 €9,47 €
107,40500 €74,05 €
256,88920 €172,23 €
1006,32210 €632,21 €
2506,24836 €1.562,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,61326 €14.033,15 €
Manufacturers Standard Package
Unit Price without VAT:9,47000 €
Unit Price with VAT:11,26930 €

Other Suppliers on DigiKey

1.410In Stock
Ships from Rochester Electronics, LLC