
TLV2461IDBVT | |
|---|---|
DigiKey Part Number | 296-26795-2-ND - Tape & Reel (TR) 296-26795-1-ND - Cut Tape (CT) 296-26795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2461IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,26800 € | 31,70 € |
| 100 | 1,13380 € | 113,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,06972 € | 267,43 € |
| 500 | 1,03110 € | 515,55 € |
| 750 | 1,01176 € | 758,82 € |
| 1.250 | 0,99032 € | 1.237,90 € |
| 1.750 | 0,97778 € | 1.711,12 € |
| 2.500 | 0,96573 € | 2.414,32 € |
| 6.250 | 0,93978 € | 5.873,62 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

