MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2461CDBVRG4 | |
|---|---|
DigiKey Part Number | TLV2461CDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2461CDBVRG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461CDBVRG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2461CDBVR | Texas Instruments | 2.560 | 296-7487-1-ND | 1,78000 € | MFR Recommended |
| AD8601ARTZ-R2 | Analog Devices Inc. | 2.558 | 505-AD8601ARTZ-R2CT-ND | 2,57000 € | Similar |
| AD8601ARTZ-REEL | Analog Devices Inc. | 13.207 | AD8601ARTZ-REELCT-ND | 2,01000 € | Similar |
| AD8601ARTZ-REEL7 | Analog Devices Inc. | 9.928 | 505-AD8601ARTZ-REEL7CT-ND | 2,01000 € | Similar |
| AD8601WARTZ-R7 | Analog Devices Inc. | 2.524 | 505-AD8601WARTZ-R7CT-ND | 2,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77338 € | 2.320,14 € |
| 6.000 | 0,75728 € | 4.543,68 € |
| 9.000 | 0,74922 € | 6.742,98 € |
| Unit Price without VAT: | 0,77338 € |
|---|---|
| Unit Price with VAT: | 0,92032 € |








