
TLV2461AIDR | |
|---|---|
DigiKey Part Number | 296-7484-2-ND - Tape & Reel (TR) 296-7484-1-ND - Cut Tape (CT) 296-7484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2461AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461AIDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,14200 € | 21,42 € |
| 25 | 1,96400 € | 49,10 € |
| 100 | 1,76800 € | 176,80 € |
| 250 | 1,67452 € | 418,63 € |
| 500 | 1,61820 € | 809,10 € |
| 1.000 | 1,57184 € | 1.571,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47856 € | 3.696,40 € |
| 5.000 | 1,44993 € | 7.249,65 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

