
TLV2460CDBVT | |
|---|---|
DigiKey Part Number | 296-32376-2-ND - Tape & Reel (TR) 296-32376-1-ND - Cut Tape (CT) 296-32376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2460CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2460CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,48920 € | 37,23 € |
| 100 | 1,33500 € | 133,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,26140 € | 315,35 € |
| 500 | 1,21710 € | 608,55 € |
| 750 | 1,19489 € | 896,17 € |
| 1.250 | 1,17030 € | 1.462,87 € |
| 1.750 | 1,15593 € | 2.022,88 € |
| 2.500 | 1,14210 € | 2.855,25 € |
| 6.250 | 1,11234 € | 6.952,13 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



