MFR Recommended
Similar
Similar

TLV2460AQPWG4 | |
|---|---|
DigiKey Part Number | TLV2460AQPWG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2460AQPWG4 |
Description | IC OPAMP GP 1 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2460AQPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,35727 € | 407,18 € |
| 450 | 1,32980 € | 598,41 € |
| 750 | 1,29937 € | 974,53 € |
| 1.050 | 1,28160 € | 1.345,68 € |
| 1.500 | 1,26450 € | 1.896,75 € |
| 3.750 | 1,22768 € | 4.603,80 € |
| Unit Price without VAT: | 1,35727 € |
|---|---|
| Unit Price with VAT: | 1,61515 € |



