
TLV2455IDR | |
|---|---|
DigiKey Part Number | 296-10605-2-ND - Tape & Reel (TR) 296-10605-1-ND - Cut Tape (CT) 296-10605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2455IDR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2455IDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,74400 € | 43,60 € |
| 100 | 1,56690 € | 156,69 € |
| 250 | 1,48244 € | 370,61 € |
| 500 | 1,45494 € | 727,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34541 € | 3.363,53 € |
| 5.000 | 1,31877 € | 6.593,85 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

