Direct

TLV2455CPW | |
|---|---|
DigiKey Part Number | TLV2455CPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV2455CPW |
Description | IC OPAMP GP 4 CIRCUIT 16TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2455CPW Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2455IPW | Rochester Electronics, LLC | 10.395 | 2156-TLV2455IPW-ND | 1,43927 € | Direct |


