TLV2455CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7.915
Unit Price: 3,86697 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2455CN

DigiKey Part Number
296-10603-5-ND
Manufacturer
Manufacturer Product Number
TLV2455CN
Description
IC OPAMP GP 4 CIRCUIT 16DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2455CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
23µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
10 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
0.11V/µs
Package / Case
16-DIP (0.300", 7.62mm)
Gain Bandwidth Product
220 kHz
Supplier Device Package
16-PDIP
Current - Input Bias
500 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2455AINRochester Electronics, LLC7.9152156-TLV2455AIN-ND3,86697 €Similar
Obsolete
Marketplace Stock: 11.875 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.875In Stock
Ships from Rochester Electronics, LLC