MFR Recommended

TLV2453CD | |
|---|---|
DigiKey Part Number | 296-2429-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2453CD |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2453CD Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2453CDR | Texas Instruments | 0 | 296-2429-2-ND | 1,19105 € | MFR Recommended |


