Similar
Similar

TLV2452IDGK | |
|---|---|
DigiKey Part Number | 296-34436-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2452IDGK |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2452IDGK Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4163EUA+ | Analog Devices Inc./Maxim Integrated | 202 | MAX4163EUA+-ND | 6,27000 € | Similar |
| MAX4163EUA+T | Analog Devices Inc./Maxim Integrated | 9.073 | MAX4163EUA+CT-ND | 6,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,47900 € | 946,56 € |
| Unit Price without VAT: | 1,47900 € |
|---|---|
| Unit Price with VAT: | 1,76001 € |


