
TLV2451IDBVT | |
|---|---|
DigiKey Part Number | 296-32375-2-ND - Tape & Reel (TR) 296-32375-1-ND - Cut Tape (CT) 296-32375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2451IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2451IDBVT Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 220 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,62200 € | 40,55 € |
| 100 | 1,45560 € | 145,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,37636 € | 344,09 € |
| 500 | 1,32856 € | 664,28 € |
| 750 | 1,30463 € | 978,47 € |
| 1.250 | 1,27811 € | 1.597,64 € |
| 1.750 | 1,26262 € | 2.209,59 € |
| 2.500 | 1,24771 € | 3.119,28 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

