
TLV2451IDBVT | |
|---|---|
DigiKey Part Number | 296-32375-2-ND - Tape & Reel (TR) 296-32375-1-ND - Cut Tape (CT) 296-32375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2451IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2451IDBVT Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 220 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95200 € | 19,52 € |
| 25 | 1,78800 € | 44,70 € |
| 100 | 1,60720 € | 160,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52092 € | 380,23 € |
| 500 | 1,46892 € | 734,46 € |
| 750 | 1,44289 € | 1.082,17 € |
| 1.250 | 1,41402 € | 1.767,53 € |
| 1.750 | 1,39717 € | 2.445,05 € |
| 2.500 | 1,38094 € | 3.452,35 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

