
TLV2451IDBVR | |
|---|---|
DigiKey Part Number | 296-10576-2-ND - Tape & Reel (TR) 296-10576-1-ND - Cut Tape (CT) 296-10576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2451IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2451IDBVR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 220 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20091SN2T1G | onsemi | 2.706 | 488-NCS20091SN2T1GCT-ND | 1,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,32720 € | 33,18 € |
| 100 | 1,18710 € | 118,71 € |
| 250 | 1,12028 € | 280,07 € |
| 500 | 1,08710 € | 543,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00594 € | 3.017,82 € |
| 6.000 | 0,98591 € | 5.915,46 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


