TLV2450AID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 682
Unit Price: 5,57000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2450AID

DigiKey Part Number
296-10568-5-ND
Manufacturer
Manufacturer Product Number
TLV2450AID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2450AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
23µA
Packaging
Tube
Current - Output / Channel
10 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.11V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
220 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
500 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4162ESA+Analog Devices Inc./Maxim Integrated682MAX4162ESA+-ND5,57000 €Similar
Obsolete
Marketplace Stock: 4.800 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.800In Stock
Ships from Rochester Electronics, LLC