TLV2432AIPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 231
Unit Price: 1,75000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.063
Unit Price: 1,75000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2432AIPW

DigiKey Part Number
296-34424-5-ND
Manufacturer
Manufacturer Product Number
TLV2432AIPW
Description
IC CMOS 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2432AIPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Gain Bandwidth Product
550 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
100µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types