Similar
Similar

TLV2432AIPWR | |
|---|---|
DigiKey Part Number | 296-TLV2432AIPWRTR-ND - Tape & Reel (TR) 296-TLV2432AIPWRCT-ND - Cut Tape (CT) 296-TLV2432AIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2432AIPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2432AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75600 € | 17,56 € |
| 25 | 1,60520 € | 40,13 € |
| 100 | 1,44010 € | 144,01 € |
| 250 | 1,36136 € | 340,34 € |
| 500 | 1,33122 € | 665,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20652 € | 2.413,04 € |
| 4.000 | 1,18083 € | 4.723,32 € |
| 6.000 | 1,16796 € | 7.007,76 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


