MFR Recommended

TLV2422MUB | |
|---|---|
DigiKey Part Number | 296-TLV2422MUB-ND |
Manufacturer | |
Manufacturer Product Number | TLV2422MUB |
Description | MILITARY-GRADE, DUAL, 10-V, 52-K |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-CFP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 300 µV |
Series | Current - Supply 100µA |
Packaging Tube | Current - Output / Channel 12 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 10-CDFF |
Gain Bandwidth Product 52 kHz | Supplier Device Package 10-CFP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9102IDR | Texas Instruments | 38.702 | 296-TLV9102IDRCT-ND | 0,79000 € | MFR Recommended |


