
TLV2422MUB | |
|---|---|
DigiKey Part Number | 2156-TLV2422MUB-ND |
Manufacturer | |
Manufacturer Product Number | TLV2422MUB |
Description | IC OPAMP GP 2 CIRCUIT 10CFP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-CFP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2422MUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 5.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-CDFF | |
Supplier Device Package | 10-CFP |
| Bulk: | 745 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,46000 € | 260,76 € |
| Unit Price without VAT: | 43,46000 € |
|---|---|
| Unit Price with VAT: | 51,71740 € |

