Similar
Similar

TLV2422AQDR | |
|---|---|
DigiKey Part Number | TLV2422AQDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2422AQDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2422AQDR Models |
Category | Current - Supply 100µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 10 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS9222IDT | STMicroelectronics | 3.094 | 497-10324-1-ND | 1,59000 € | Similar |
| TS9222IYDT | STMicroelectronics | 6.392 | 497-10537-1-ND | 2,33000 € | Similar |
| TS922AID | STMicroelectronics | 850 | 497-2313-5-ND | 2,36000 € | Similar |
| TS922AIDT | STMicroelectronics | 30 | 497-6221-1-ND | 1,18000 € | Similar |
| TS922AIYDT | STMicroelectronics | 3.628 | 497-10255-1-ND | 2,46000 € | Similar |


