MFR Recommended
Similar

TLV2422AIPWR | |
|---|---|
DigiKey Part Number | TLV2422AIPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2422AIPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2422AIPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 100µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.02V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 5.3 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2244UA/2K5 | Texas Instruments | 2.803 | 296-39112-1-ND | 2,75000 € | MFR Recommended |
| AD8529ARMZ-REEL | Analog Devices Inc. | 9.302 | AD8529ARMZ-REELCT-ND | 4,18000 € | Similar |
| TS922IPT | STMicroelectronics | 4.889 | 497-6619-1-ND | 1,64000 € | Similar |
| TS922IYPT | STMicroelectronics | 7.768 | 497-10258-1-ND | 1,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,08584 € | 4.171,68 € |
| Unit Price without VAT: | 2,08584 € |
|---|---|
| Unit Price with VAT: | 2,48215 € |




