
TLV2404IPWR | |
|---|---|
DigiKey Part Number | 296-10539-2-ND - Tape & Reel (TR) 296-10539-1-ND - Cut Tape (CT) 296-10539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2404IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2404IPWR Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,08107 € | 4.162,14 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

