Similar

TLV2404CN | |
|---|---|
DigiKey Part Number | TLV2404CN-ND |
Manufacturer | |
Manufacturer Product Number | TLV2404CN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2404CN Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA (x4 Channels) |
Packaging Tube | Current - Output / Channel 200 µA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.0025V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1496CN#PBF | Analog Devices Inc. | 39 | LT1496CN#PBF-ND | 10,33000 € | Similar |


