MFR Recommended
Similar
Similar
Similar
Similar

TLV2404CD | |
|---|---|
DigiKey Part Number | 296-2427-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2404CD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2404CD Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA (x4 Channels) |
Packaging Tube | Current - Output / Channel 200 µA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2404IDR | Texas Instruments | 675 | 296-10537-1-ND | 3,48000 € | MFR Recommended |
| LMC6464BIMX/NOPB | Texas Instruments | 11.246 | 296-35445-1-ND | 4,04000 € | Similar |
| AD8548ARZ | Analog Devices Inc. | 273 | 505-AD8548ARZ-ND | 3,27000 € | Similar |
| AD8548ARZ-R7 | Analog Devices Inc. | 0 | AD8548ARZ-R7TR-ND | 1,82360 € | Similar |
| AD8659ARZ | Analog Devices Inc. | 34 | 505-AD8659ARZ-ND | 4,27000 € | Similar |



