TLV2462QDGKRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.776
Unit Price: 3,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 23.370
Unit Price: 3,26000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.622
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.940
Unit Price: 1,16000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 655
Unit Price: 3,07000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,91602 €
Datasheet

Similar


Microchip Technology
In Stock: 1.237
Unit Price: 0,89000 €
Datasheet

Similar


Microchip Technology
In Stock: 84.678
Unit Price: 0,89000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66908 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66908 €
Datasheet

Similar


Microchip Technology
In Stock: 93
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.644
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.085
Unit Price: 1,01000 €
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462QDGKRQ1

DigiKey Part Number
296-36748-2-ND - Tape & Reel (TR)
296-36748-1-ND - Cut Tape (CT)
296-36748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2462QDGKRQ1
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2462QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
150 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,41378 €3.534,45 €
5.0001,38618 €6.930,90 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €