
TLV2402IDGKR | |
|---|---|
DigiKey Part Number | 296-41697-2-ND - Tape & Reel (TR) 296-41697-1-ND - Cut Tape (CT) 296-41697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2402IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2402IDGKR Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,78600 € | 17,86 € |
| 25 | 1,63360 € | 40,84 € |
| 100 | 1,46630 € | 146,63 € |
| 250 | 1,38656 € | 346,64 € |
| 500 | 1,35756 € | 678,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25712 € | 3.142,80 € |
| 5.000 | 1,23195 € | 6.159,75 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

