Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2401IP

DigiKey Part Number
296-10533-5-ND
Manufacturer
Manufacturer Product Number
TLV2401IP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2401IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
390 µV
Mfr
Current - Supply
900nA
Packaging
Tube
Current - Output / Channel
200 µA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
0.0025V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
5.5 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
100 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 23.835 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,47245 €883,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,47245 €
Unit Price with VAT:1,75222 €

Other Suppliers on DigiKey

23.835In Stock
Ships from Rochester Electronics, LLC