SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2401IDBVT

DigiKey Part Number
296-10531-2-ND - Tape & Reel (TR)
296-10531-1-ND - Cut Tape (CT)
296-10531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2401IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2401IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0025V/µs
Gain Bandwidth Product
5.5 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
390 µV
Current - Supply
900nA
Current - Output / Channel
200 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,53600 €15,36 €
251,40320 €35,08 €
1001,25690 €125,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,00896 €252,24 €
5000,97320 €486,60 €
7500,97253 €729,40 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €