TLV2401IDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 21.503
Unit Price: 1,64032 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.075
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.052
Unit Price: 0,40000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2401IDG4

DigiKey Part Number
TLV2401IDG4-ND
Manufacturer
Manufacturer Product Number
TLV2401IDG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2401IDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
390 µV
Mfr
Current - Supply
900nA
Packaging
Tube
Current - Output / Channel
200 µA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0025V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2401IDRochester Electronics, LLC21.5032156-TLV2401ID-ND1,64032 €MFR Recommended
TLV271CS-13Diodes Incorporated2.075TLV271CS-13DICT-ND0,37000 €Similar
TLV271IS-13Diodes Incorporated2.05231-TLV271IS-13CT-ND0,40000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,16433 €349,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,16433 €
Unit Price with VAT:1,38555 €