
TLV2401IDBVT | |
|---|---|
DigiKey Part Number | 296-10531-2-ND - Tape & Reel (TR) 296-10531-1-ND - Cut Tape (CT) 296-10531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2401IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2401IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 900nA | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,40800 € | 35,20 € |
| 100 | 1,26100 € | 126,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,19092 € | 297,73 € |
| 500 | 1,14868 € | 574,34 € |
| 750 | 1,12751 € | 845,63 € |
| 1.250 | 1,10407 € | 1.380,09 € |
| 1.750 | 1,09037 € | 1.908,15 € |
| 2.500 | 1,07720 € | 2.693,00 € |
| 6.250 | 1,04882 € | 6.555,13 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

