
TLV2375IPWR | |
|---|---|
DigiKey Part Number | 296-11970-2-ND - Tape & Reel (TR) 296-11970-1-ND - Cut Tape (CT) 296-11970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2375IPWR |
Description | IC OPAMP GP 4 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2375IPWR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80700 € | 18,07 € |
| 25 | 1,65280 € | 41,32 € |
| 100 | 1,48350 € | 148,35 € |
| 250 | 1,40280 € | 350,70 € |
| 500 | 1,37366 € | 686,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,28124 € | 2.562,48 € |
| 4.000 | 1,25413 € | 5.016,52 € |
| 6.000 | 1,24056 € | 7.443,36 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

