
TLV2374QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-46352-2-ND - Tape & Reel (TR) 296-46352-1-ND - Cut Tape (CT) 296-46352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2374QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2374QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53300 € | 15,33 € |
| 25 | 1,39920 € | 34,98 € |
| 100 | 1,25250 € | 125,25 € |
| 250 | 1,18248 € | 295,62 € |
| 500 | 1,14948 € | 574,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07696 € | 2.153,92 € |
| 4.000 | 1,05343 € | 4.213,72 € |
| 6.000 | 1,04165 € | 6.249,90 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |








