
TLV2374IPWR | |
|---|---|
DigiKey Part Number | 296-11968-2-ND - Tape & Reel (TR) 296-11968-1-ND - Cut Tape (CT) 296-11968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2374IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2374IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,10280 € | 27,57 € |
| 100 | 0,98330 € | 98,33 € |
| 250 | 0,92644 € | 231,61 € |
| 500 | 0,89220 € | 446,10 € |
| 1.000 | 0,86398 € | 863,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86598 € | 1.731,96 € |
| 4.000 | 0,84630 € | 3.385,20 € |
| 6.000 | 0,83644 € | 5.018,64 € |
| 10.000 | 0,82552 € | 8.255,20 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |









