MFR Recommended
Similar
Similar

TLV2371MDBVREP | |
|---|---|
DigiKey Part Number | 296-21256-2-ND - Tape & Reel (TR) 296-21256-1-ND - Cut Tape (CT) 296-21256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2371MDBVREP |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2371MDBVREP Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2371QDBVRQ1 | Texas Instruments | 8.164 | 296-23540-1-ND | 1,45000 € | MFR Recommended |
| TLV271CW5-7 | Diodes Incorporated | 0 | TLV271CW5-7DICT-ND | 0,28000 € | Similar |
| TLV271IW5-7 | Diodes Incorporated | 86.507 | TLV271IW5-7DICT-ND | 0,27000 € | Similar |





