
TLV2371IDR | |
|---|---|
DigiKey Part Number | 296-12299-2-ND - Tape & Reel (TR) 296-12299-1-ND - Cut Tape (CT) 296-12299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2371IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2371IDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV271CS-13 | Diodes Incorporated | 2.065 | TLV271CS-13DICT-ND | 0,38000 € | Similar |
| TLV271IS-13 | Diodes Incorporated | 2.052 | 31-TLV271IS-13CT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,71400 € | 17,85 € |
| 100 | 0,63170 € | 63,17 € |
| 250 | 0,59244 € | 148,11 € |
| 500 | 0,56876 € | 284,38 € |
| 1.000 | 0,55838 € | 558,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52867 € | 1.321,67 € |
| 5.000 | 0,51626 € | 2.581,30 € |
| 7.500 | 0,51005 € | 3.825,38 € |
| 12.500 | 0,50316 € | 6.289,50 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


