
TLV2370IP | |
|---|---|
DigiKey Part Number | 296-12217-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2370IP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2370IP Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tube | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15572 € | 1.155,72 € |
| Unit Price without VAT: | 1,15572 € |
|---|---|
| Unit Price with VAT: | 1,37531 € |

