
TLV2365 | |
|---|---|
DigiKey Part Number | 296-TLV2365TR-ND - Tape & Reel (TR) 296-TLV2365CT-ND - Cut Tape (CT) 296-TLV2365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2365 |
Description | 50-MHZ SINGLE-SUPPLY RAIL-TO-RAI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 50 MHz |
Mfr | Current - Input Bias 5 pA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input Offset 400 µV |
Part Status Discontinued at DigiKey | Current - Supply 4.6mA (x2 Channels) |
Amplifier Type | Current - Output / Channel 85 mA |
Number of Circuits 2 | Voltage - Supply Span (Min) 2.2 V |
Output Type Rail-to-Rail | Voltage - Supply Span (Max) 5.5 V |
Slew Rate 27V/µs | Operating Temperature -40°C ~ 125°C (TA) |

