
TLV2362IDR | |
|---|---|
DigiKey Part Number | 296-15029-2-ND - Tape & Reel (TR) 296-15029-1-ND - Cut Tape (CT) 296-15029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2362IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2362IDR Models |
Category | Current - Supply 1.75mA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43280 € | 10,82 € |
| 100 | 0,37920 € | 37,92 € |
| 250 | 0,35376 € | 88,44 € |
| 500 | 0,33842 € | 169,21 € |
| 1.000 | 0,32577 € | 325,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31242 € | 781,05 € |
| 5.000 | 0,30438 € | 1.521,90 € |
| 7.500 | 0,30035 € | 2.252,62 € |
| 12.500 | 0,29589 € | 3.698,62 € |
| 17.500 | 0,29328 € | 5.132,40 € |
| 25.000 | 0,29077 € | 7.269,25 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

