
TLV2361CDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2361CDBVTTR-ND - Tape & Reel (TR) 296-TLV2361CDBVTCT-ND - Cut Tape (CT) 296-TLV2361CDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2361CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2361CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.75mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,73440 € | 18,36 € |
| 100 | 0,65030 € | 65,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61012 € | 152,53 € |
| 500 | 0,58596 € | 292,98 € |
| 750 | 0,57385 € | 430,39 € |
| 1.250 | 0,56042 € | 700,53 € |
| 1.750 | 0,55258 € | 967,01 € |
| 2.500 | 0,54504 € | 1.362,60 € |
| 6.250 | 0,52879 € | 3.304,94 € |
| 12.500 | 0,51900 € | 6.487,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

