
TLV2361CDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2361CDBVTTR-ND - Tape & Reel (TR) 296-TLV2361CDBVTCT-ND - Cut Tape (CT) 296-TLV2361CDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2361CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2361CDBVT Models |
Category | Current - Supply 1.75mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 7 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,89160 € | 22,29 € |
| 100 | 0,79190 € | 79,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74440 € | 186,10 € |
| 500 | 0,71570 € | 357,85 € |
| 750 | 0,70135 € | 526,01 € |
| 1.250 | 0,68543 € | 856,79 € |
| 1.750 | 0,67614 € | 1.183,24 € |
| 2.500 | 0,66720 € | 1.668,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

