MFR Recommended
Similar

TLV2354IDRG4 | |
|---|---|
DigiKey Part Number | TLV2354IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2354IDRG4 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2354IDRG4 Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 800µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2354IDR | Texas Instruments | 0 | TLV2354IDR-ND | 1,49732 € | MFR Recommended |
| LMV339DR2G | onsemi | 1.757 | LMV339DR2GOSCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21594 € | 3.039,85 € |
| 5.000 | 1,19157 € | 5.957,85 € |
| Unit Price without VAT: | 1,21594 € |
|---|---|
| Unit Price with VAT: | 1,44697 € |



