
LMV339DR2G | |
|---|---|
DigiKey Part Number | LMV339DR2GOSTR-ND - Tape & Reel (TR) LMV339DR2GOSCT-ND - Cut Tape (CT) LMV339DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339DR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV339DR2G Models |
Category | Current - Input Bias (Max) 0.001µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 350µA |
Part Status Active | Propagation Delay (Max) 1.5µs |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 9mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2354ID | Rochester Electronics, LLC | 1.414 | 2156-TLV2354ID-ND | 1,95477 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,28640 € | 7,16 € |
| 100 | 0,24940 € | 24,94 € |
| 250 | 0,23152 € | 57,88 € |
| 500 | 0,22076 € | 110,38 € |
| 1.000 | 0,21191 € | 211,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19274 € | 481,85 € |
| 5.000 | 0,18736 € | 936,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

