
TLV2341IP | |
|---|---|
DigiKey Part Number | 296-7472-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2341IP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2341IP Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 675µA |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.6 pA | Base Product Number |

